Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F1201V

Res Thick Film 0805 1.2K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F1201V.

IHS

Datasheet9 pages5 years ago

Newark

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-4.67%

CAD Models

Download Panasonic ERJP06F1201V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP06F1301V
Res Thick Film 0805 1.3K Ohm 1% 1/2W ±100ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-P06F1241V
Res Thick Film 0805 1.24K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F1151V
Res Thick Film 0805 1.15K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.1K Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP06F1201V provided by its distributors.

Res Thick Film 0805 1.2K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 1.2 kΩ, 0.5 W, ±1 %, ERJP06F1201V
ERJ Series 0805 1.2 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F1201V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 1200 ½, 1 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1.2kOhm ±100ppm/C
Anti-Surge Chip Resistor, 0805 1%, 1.2Kohm, 7 Reel
Thick Film Resistors - SMD 0805 1.2Kohms 0.5W 1% AEC-Q200
PANASONIC ELECTRONIC COMPONENTS ERJP06F1201V SMD Chip Resistor, Thick Film, 1.2 kohm, 400 V, 0805 [2012 Metric], 500 mW,1%, ERJP06 Series
SMD Thick Film 0805 0,5W 1% 1K2
Panasonic ERJP06F1201V - Small & High Power Chip Resistors
1.2KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 1K2, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.2kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol
Resistor Type = Thick Film / Resistance kOhm = 1.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F1201V