Descriptions of Panasonic ERJ-P03F6342V provided by its distributors.
Res Thick Film 0603 63.4K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 63.4 kΩ, 0.2 W, ±1 %, ERJP03F6342V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 63400 ½, 1 %, 0.2 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q; |Panasonic ERJP03F6342V
Thick Film Resistors - SMD 0603 63.4Kohms 0.2W 1% AEC-Q200
RES SMD 63.4 KOHM 1% 1/5W 0603
RES, 63K4, 1%, 0.2W, 0603, THICK FILM
Panasonic ERJP03F6342V - Small & High Power Chip Resistors
RES, 63K4, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 63.4kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance T
Resistor Type = Thick Film / Resistance kOhm = 63.4 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603