Vishay WSL2010R0300FEA

Chip Resistor, 30mΩ ±1%, 500mW, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 890μm
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0300FEA.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Mouser

TME

Inventory History

3 month trend:
+32.60%

CAD Models

Download Vishay WSL2010R0300FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE2010FKM070R03L
Fixed Resistor, Metal Film, 0.5W, 0.03ohm, 0.1224V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Chip Resistor, 30mΩ ±1%, 1W, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 890μm
PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.033ohm, 0.1284V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKE7W0R03L
Fixed Resistor, Metal Film, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2-2176157-5
Res Current Sense Metal Foil 2010 0.03 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0300FEA provided by its distributors.

Chip Resistor, 30mΩ ±1%, 500mW, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Strip, 0.5W, 0.03ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
WSL Series 2010 0.5 W 0.03 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor
2010 (5025Metric) FIXED RESISTOR WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 30mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.03ohms 1%
METAL STRIP LOW OHMIC SMNT RESISTOR 2010 CASE 30MOHM +/-1% 0.5W +/-75PPM/DEGC
Current Sense Resistor, 0.03 Ohm, 500 Mw,1%; Resistance:0.03Ohm; Product Range:Wsl Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Current Sense Rohs Compliant: Yes |Vishay WSL2010R0300FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R0300FEA.
  • WSL2010R0300FEA..