Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BWFR050V

Res Thick Film 0603 0.05 Ohm 1% 0.25W(1/4W) ±150ppm/C Pad SMD Automotive T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BWFR050V.

JRH Electronics

Datasheet10 pages8 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
+54.78%

CAD Models

Download Panasonic ERJ3BWFR050V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-02-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ3BWFR047V
Res Thick Film 0603 0.047 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJL03KF50MV
Res Thick Film 0603 0.05 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.05 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive
Yageo GroupRL0603FR-070R05L
100mW Thick Film Resistors ±1% ±1200ppm/℃ 50mΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 50mΩ ±1% 200mW ±200ppm/°C 0603 SMD 1.6mm × 850μm × 600μm
Yageo GroupPE0603FRF070R05L
100mW Thin Film Resistor ±100ppm/℃ ±1% 50mΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ3BWFR050V provided by its distributors.

Res Thick Film 0603 0.05 Ohm 1% 0.25W(1/4W) ±150ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 50 mΩ, 0.33 W, ±1 %, ERJ3BWFR050V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.05ohm, 0.1285V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603
RES 0.05 OHM 1% 1/3W 0603 / 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
SMD Thick Film Res. 0603 0,33W 1% 0,05R
0805 LOW RESISTANCE CHIP RESISTOR / 0603 CHIP RESISTOR, 1%
0603 (1608Metric) 0603 ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 50mOhms ±150ppm/C
50mΩ ±1% 333mW ±150ppm/℃ 0603 SMD mount 1.6mm*800μm*650μm
Panasonic ERJ3BWFR050V - Current Sensing Chip Resistors
Res, R05, 1%, 0.33W, Thick Film, 0603; Resistance:0.05Ohm; Product Range:Erj-3Bw Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BWFR050V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BWFR050V