Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BWFR043V

Res Thick Film 1206 0.043 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR043V.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.62%

CAD Models

Download Panasonic ERJ-8BWFR043V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-B2CFR047V
Res Thick Film 1206 0.047 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8CWFR043V
Res Thick Film 1206 43m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-B2CFR043V
Res Thick Film 0612 0.043 Ohm 1% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Metal Strip 1206 40m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R

Descriptions

Descriptions of Panasonic ERJ-8BWFR043V provided by its distributors.

Res Thick Film 1206 0.043 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.043 Ohm 1% 1W 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.043ohm, 0.2074V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 500mW 43mOhm ±150ppm/C
Current Sense Resistors - SMD 1206 0.043ohm 1% Curr Sense AEC-Q200
RESISTOR;THICK FILM;RES 0.043 OHMS;PWR-RTG 0.5 W;TOL 1%;SMT;1206
43mΩ ±1% 1W 0ppm/℃~150ppm/℃ 1206 SMD mount 3.2mm*1.6mm*750μm
Curr Sense Res Smd, 0R043, 1W; |Panasonic ERJ8BWFR043V
Panasonic ERJ8BWFR043V - Current Sensing Chip Resistors
RES, THICK FILM, 1206, 0R043, 1%, 1W; Resistance: 0.043ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficien

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BWFR043V