Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6ENF9103V

Res Thick Film 0805 910K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF9103V.

Panasonic

Datasheet3 pages9 years ago

Farnell

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.18%

CAD Models

Download Panasonic ERJ-6ENF9103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.033
Stock
721,244
48,152
Authorized Distributors
6
6
Resistance
910 kΩ
910 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-07910KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 910kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 910K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 910K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive
Res Sulfur Resistant Thick Film 0805 910k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ-6ENF1004V
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
RES SMD 1M OHM 1% 1/8W 0805 / Lead (Pb)-Bearing Thick Film, Rectangular Chip Resistors
Yageo GroupAC0805FR-07910KL
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ-U06F9103V
SMD Chip Resistor, 0805 [2012 Metric], 910 kohm, 150 V, Thick Film, 125 mW

Descriptions

Descriptions of Panasonic ERJ-6ENF9103V provided by its distributors.

Res Thick Film 0805 910K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 910kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 910 kΩ, 0.125 W, ±1 %, ERJ6ENF9103V
Chip Resistor 910kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Precision Thick Film Chip Resistor, 910000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 910kOhm ±100ppm/C
Thick Film Resistors - SMD 0805 910Kohms 1% AEC-Q200
Panasonic ERJ6ENF9103V - General Purpose Chip Resistors
RES, 910K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 910kohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF9103V