What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805FR-07910KL

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 910kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07910KL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

Inventory History

3 month trend:
+15.38%

CAD Models

Download Yageo Group RC0805FR-07910KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.008
$ 0.008
Stock
3,412,559
516,963
516,963
Authorized Distributors
6
6
6
Resistance
910 kΩ
910 kΩ
910 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Surface Mount Thick Film Chip Resistor 0805 Case 820K Ohms 1% Tolerance 100 PPM
PanasonicERJ6ENF9763V
Res Thick Film 0805 976K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF9313V
Res Thick Film 0805 931K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 825000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805

Descriptions

Descriptions of Yageo Group RC0805FR-07910KL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 910kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo RC0805 Series Thick Film Surface Mount Resistor 0805 Case 910000 1% 0.125W 100ppm/C
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 910kOhm 0.125W 1/8W
RC Series 0805 0.125 W 910 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES, 910K, 1%, 0.125W, THICK FILM, 0805 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.