Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3RBD2802V

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD2802V
$ 0.068
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RBD2802V.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic ERJ-3RBD2802V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-PB3D2802V
Res Thick Film 0603 28K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0728KL
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-PB3D2672V
Res Thick Film 0603 26.7K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB3D2942V
Res Thick Film 0603 29.4K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DRE0727KL
Res Thick Film 0603 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRC0603DR-0728KL
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 28kOhm 0.1W 1/10W
PanasonicERJ-PB3D2802V
Res Thick Film 0603 28K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD2702V
Res Thick Film 0603 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3002V
Res Thick Film 0603 30K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE0726K4L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 26.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0727K4L
Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3RBD2802V provided by its distributors.

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD2802V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 28kOhm ±50ppm/C
Precision Thick Film Chip Resistor, 28000 ½, 0.5 %, 0.1 W
Panasonic SCT
28KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RBD2802V - General Purpose Chip Resistors
RES, THICK FILM, 28K, 0.5%, 0.063W, 0603
RES, 28K, 0.5%, 0.063W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 28kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RBD2802V