Panasonic ERJ-3BWFR024V

Res Thick Film 0603 0.024 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR024V.

IHS

Datasheet10 pages5 years ago

Panasonic

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.84%

CAD Models

Download Panasonic ERJ-3BWFR024V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 0.024 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 0.022 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWJR024V
Res Thick Film 0603 0.024 Ohm 5% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWJR022V
Res Thick Film 0603 0.022 Ohm 5% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.025 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWJR025V
Chip Resistor 25mΩ ±5% 333mW ±250ppm/°C 0603 SMD 1.6mm × 800μm × 650μm
PanasonicERJ-3BWFR025V
Res Current Sense Thick Film 0603 0.025 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
Chip Resistor 25mΩ ±1% 250mW ±300ppm/°C 0603 SMD 1.6mm × 800μm × 650μm

Descriptions

Descriptions of Panasonic ERJ-3BWFR024V provided by its distributors.

Res Thick Film 0603 0.024 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.024 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automo
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.024ohm, 0.089V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200
SMD Thick Film Res. 0603 0,33W 1% 0,024R
RES SMD 0.024 OHM 1% 1/3W 0603
24mΩ ±1% 333mW ±250ppm/℃ 0603 SMD mount 1.6mm*800μm*650μm
Panasonic ERJ3BWFR024V - Current Sensing Chip Resistors
RESISTOR, 0603, 0.25W, 1%, 0R024; Resistance:0.024ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BWFR024V