Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKF6652X

Res Thick Film 0402 66.5K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF6652X.

Upverter

Technical Drawing2 pages8 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+230%

CAD Models

Download Panasonic ERJ-2RKF6652X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
$ 0.009
Stock
1,301,829
23,000,829
23,000,829
Authorized Distributors
6
6
6
Resistance
66.5 kΩ
66.5 kΩ
66.5 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RKF7152X
Res Thick Film 0402 71.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U02F6042X
Res Thick Film 0402 60.4K Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02F6812X
Res Thick Film 0402 68.1K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF6652X provided by its distributors.

Res Thick Film 0402 66.5K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±1% ±100ppm/℃ 66.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor, 66.5kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 66.5kOhm 0.1W 1/10W
ERJ Series 0402 66.5 kO ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;66.5Kohm
Precision Thick Film Chip Resistor, 66500 ½, 1 %, 0.1 W
Panasonic SCT
ERJ-2RKF6652X Panasonic Thick Film Resistors - SMD 0402 66.5Kohms 1% AEC-Q200 datasheet, inventory, & pricing.
Panasonic ERJ2RKF6652X - General Purpose Chip Resistors
RES, 66K5, 1%, 100MW, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 66.5kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor El; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF6652X.
  • ERJ2RKF6652X