Descriptions of Panasonic ERJ2RKF7152X provided by its distributors.
Res Thick Film 0402 71.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±100ppm/℃ ±1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, 71.5KOHM, 100mW,RESISTOR, THICK FILM, 71.5KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
ERJ Series 0402 71.5 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Resistor,Thick Film,Res 71.5 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 71500 ½, 1 %, 0.1 W
Panasonic SCT
71.5KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF7152X - General Purpose Chip Resistors
Resistance:71.5Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj-2Rk Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF7152X.
Resistor Type = Thick Film / Resistance kOhm = 71.5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402