Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKF1823X

Res Thick Film 0402 182K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1823X.

Upverter

Technical Drawing2 pages8 years ago

Panasonic

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+4.95%

CAD Models

Download Panasonic ERJ-2RKF1823X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
1,365,500
51,923,809
51,923,809
Authorized Distributors
6
6
6
Resistance
182 kΩ
182 kΩ
182 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RKF2003X
Res Thick Film 0402 200K Ohm 1% 1/10W ±100ppm/¦C SMD Punched Carrier T/R
PanasonicERJ-U02F2003X
Res Thick Film 0402 200K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF1823X provided by its distributors.

Res Thick Film 0402 182K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 182kΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 1%; 182Kohm, 100Ppm, 7 Inch Reel
Chip Resistor 182kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Precision Thick Film Chip Resistors / 0402 / 1% / 182000Ohm / 0,1W / T.C.R. -10
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 182kOhm ±100ppm/C
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;182Kohm
Precision Thick Film Chip Resistor, 182000 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1823X - General Purpose Chip Resistors
RES, 182K, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 182kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available
Resistor Type = Thick Film / Resistance kOhm = 182 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1823X.
  • ERJ2RKF-1823X
  • ERJ2RKF1823X