Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKF16R9X

Res Thick Film 0402 16.9 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF16R9X.

Panasonic

Datasheet3 pages9 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download Panasonic ERJ-2RKF16R9X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
1,597,874
1,495,446
1,495,446
Authorized Distributors
6
6
6
Resistance
16.9 Ω
16.9 Ω
16.9 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-0716R9L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 16.9Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-0716R9L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 16.9Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 16.9 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0718RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-0718RL; 18 Ohm; 0402; 1 %; Thick Film
Res Thick Film 0402 15.8 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F18R
Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF16R9X provided by its distributors.

Res Thick Film 0402 16.9 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 16.9 OHM 1% 1/10W 0402 / 16.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Precision Thick Film Chip Resistor, 16.9 ½, 1 %, 0.1 W
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 16.9Ohm ±100ppm/C
Thick Film Resistors - SMD 0402 16.9ohms 1% AEC-Q200
Panasonic ERJ2RKF16R9X - General Purpose Chip Resistors
16.9Ω ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
RESISTOR, 16R9, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:16.9ohm; Product Range:ERJ2R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF16R9X.
  • ERJ2RKF16R9X