Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD3000X

ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 300Ohm 0.063W 1/16W
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD3000X.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.77%

CAD Models

Download Panasonic ERJ-2RHD3000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD2700X
Res Thick Film 0402 270 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD3300X
ERJ Series 0402 330 Ohm 50 V 0.063 W ± 0.5% ±50 ppm/°C Thick Film Chip Resistor
PanasonicERJ-2RHD2800X
Res Thick Film 0402 280 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE07330RL
Fixed Resistor, Thin Film, 0.0625W, 330ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 300Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07300RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 300Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2RHD3000X provided by its distributors.

ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 300Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-2RHD3000X
Precision Thick Film Chip Resistor, 300 ½, 0.5 %, 0.063 W
Panasonic SCT
RES, THICK FILM, 300R, 0.5%, 50V, 0402
300Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD3000X - General Purpose Chip Resistors
RES, THICK FILM, 300R, 0.5%, 50V, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 300ohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 0.5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD3000X