Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RHD2700X

Res Thick Film 0402 270 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD2700X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Master Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download Panasonic ERJ2RHD2700X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RHD2800X
Res Thick Film 0402 280 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02D2700X
ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 270Ohm 0.1W 1/10W
Yageo GroupRC0402FR-07270RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 270Ω 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 270Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07270RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 270Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F270R
Fixed Resistor, Thick Film, 0.063W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD2700X provided by its distributors.

Res Thick Film 0402 270 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel
Precision Thick Film Chip Resistor, 270 ½, 0.5 %, 0.063 W
Panasonic SCT
270Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*350μm
FIXED RESISTOR Chip Resistor 63mW 270Ohm 50ppm/C 0.5%
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 270 Ohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2RHD2700X
Panasonic ERJ2RHD2700X - General Purpose Chip Resistors
RES, 270R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 270ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fil; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD2700X