Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD1002X

Res Thick Film 0402 10K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD1002X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-4.91%

CAD Models

Download Panasonic ERJ-2RHD1002X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.046
$ 0.046
Stock
1,067,406
278,182
278,182
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD1102X
Res Thick Film 0402 11K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0710KL
Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Yageo GroupRE0402DRE0710KL
Res Thick Film 0402 10K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Paper T/R
PanasonicERJ2RHD9101X
Res Thick Film 0402 9.1K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402DRE079K76L
Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERA2AED103X
63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2RHD1002X provided by its distributors.

Res Thick Film 0402 10K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
RES SMD 10K OHM 0.5% 1/16W 0402 / 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
ERJ Series 0402 10 kOhm 0.063 W ±0.5% ±50 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 10000 ½, 0.5 %, 0.063 W
Panasonic SCT
10KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD1002X - General Purpose Chip Resistors
RES, 10K, 0.5%, 0.063W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Materi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD1002X