What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW040210K0DHEDP

62.5mW Thick Film Resistors 50V ±0.5% ±50ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW040210K0DHEDP.

IHS

Datasheet8 pages4 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-24.83%

CAD Models

Download Vishay CRCW040210K0DHEDP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.025
$ 0.025
Stock
298,075
1,033,785
1,033,785
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2RHD1002X
Res Thick Film 0402 10K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRE0402DRE0710KL
Res Thick Film 0402 10K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Paper T/R
PanasonicERJ-2RHD103X
Res Thick Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402DRE0710KL
Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
PanasonicERJ2RHD9101X
Res Thick Film 0402 9.1K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRC0402DR-0710KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW040210K0DHEDP provided by its distributors.

62.5mW Thick Film Resistors 50V ±0.5% ±50ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 10K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Paper T/R
Avnet Japan
0402 10K Ohms 0.5% 50PPM High Power Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR CRCW-P 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±50ppm/C
10KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric