Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ103X

Res Thick Film 0402 10K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ103X.

Panasonic

Datasheet0 pages0 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-6.03%

CAD Models

Download Panasonic ERJ-2GEJ103X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
29,175,597
88,684,918
88,684,918
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1622826-4
RES SMD 10K OHM 5% 1/16W 0402 / 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0710KP
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) 150ppm/C Pad SMD T/R
Res Thick Film 0402 10K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAA0402JR-0710KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 11K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ103X provided by its distributors.

Res Thick Film 0402 10K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Chip Res, 0402, 1/16W 5%; 10Kohm, 7 Inch Reel
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
ERJ Series 0402 10 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
RES THKFLM 0402 10K OHM 5% 1/10W 200PPM/ C SMD
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 10kOhm ±200ppm/C
Resistors Thick Film Chip 10KΩ ±5% 50V SMD
SMD Resistor 0402 0.1W 5% 10K Taped
10KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ103X - General Purpose Chip Resistors
RES, 10K, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:10kohm; Product Range:ERJ2GE Series; Voltage Rating:50V;
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 10 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ103X.
  • ERJ2GEJ103X