What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ512U

Res Thick Film 2512 5.1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ512U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+25.05%

CAD Models

Download Panasonic ERJ-1TYJ512U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.063
$ 0.063
Stock
110,805
35,343
35,343
Authorized Distributors
6
5
5
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 5100ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 5.1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ472U
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ512U provided by its distributors.

Res Thick Film 2512 5.1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Thick Film Chip Resistor, 2512, 1W 5% 5.1Kohm, 7
ERJ Series 2512 5.1 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 5.1kOhm 卤200ppm/C
Thick Film Resistors - SMD 2512 5.1Kohms 5% AEC-Q200
5.1KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ512U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ512U
  • ERJ1TYJ512U.