Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ3R3U

Res Thick Film 2512 3.3 Ohm 5% 1W -100ppm/ÝC to 600ppm/ÝC SMD Embossed Carrier T/R

$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ3R3U.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet6 pages7 years ago

Future Electronics

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-55.27%

CAD Models

Download Panasonic ERJ-1TYJ3R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity35203R3JT
Res Thick Film 2512 3.3 Ohm 5% 1W ±350ppm/C Pad SMD T/R
TE Connectivity35203R3JT
Res Thick Film 2512 3.3 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-073R3L
1W Thick Film Resistors ±5% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
CRCW Series 2512 1 W 3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-1TYJ3R3U provided by its distributors.

Res Thick Film 2512 3.3 Ohm 5% 1W -100ppm/ÝC to 600ppm/ÝC SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 5% 3.3ohm, 7 i
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 3.3Ohm -100/ +600ppm/C
Thick Film Resistors - SMD 2512 3.3ohms 5% Tol AEC-Q200
3.3Ω ±5% 1W -100ppm/℃~600ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ3R3U - General Purpose Chip Resistors
RES, 3R3, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 3.3ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ3R3U.
  • ERJ1TYJ3R3U