Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-U1TF2003U

Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF2003U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.92%

CAD Models

Download Panasonic ERJ-U1TF2003U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TNF2003U
Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TF2003U
Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07180KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 180kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1823U
Res Thick Film 2512 182K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07200KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07220KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U1TF2003U provided by its distributors.

Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Anti-Sulfured Thick Film 2512 200k Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor, 200kΩ ±1%, 1W, ±100ppm/°C, 2512, SMD, 6.4mm × 3.2mm × 700μm
Resistor, thick film, SMD 2512 (6330), 200 kΩ, 1 W, ±1 %, ERJU1TF2003U
Surface Mount Thick Film Resistor, Aec-Q; |Panasonic ERJU1TF2003U
Thick Film Resistors - SMD 2512 1% 200Kohm Anti-Sulfur AEC-Q200
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 200KOHM
Panasonic ERJU1TF2003U - Anti-Sulfurated Chip Resistors
RES, 200K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 200kohm; Product Range: ERJU1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF2003U