Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-14NF1000U

Res Thick Film 1210 100 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1000U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-40.61%

CAD Models

Download Panasonic ERJ-14NF1000U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.04
$ 0.04
Stock
443,537
2,636,590
2,636,590
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1210FR-07100RL
Res Thick Film 1210 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 100Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-07110RL
Res, 110R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-07110RL
Yageo GroupRC1210FR-0790R9L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 90.9Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF95R3U
Res Thick Film 1210 95.3 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14NF1000U provided by its distributors.

Res Thick Film 1210 100 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
RES SMD 100 OHM 1% 1/2W 1210 / 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Resistor;Thick Film;Res 100 Ohms;Pwr-Rtg 0.5 W;Tol 1%;SMT;1210;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 100Ohm ±100ppm/C
Res, 100R, 1%, 0.5W, 1210, Thick Film; |Panasonic ERJ14NF1000U
Precision Thick Film Chip Resistor, 100 ½, 1 %, 0.5 W
Panasonic SCT
100Ω ±1% 500mW ±100ppm/℃ 1210 SMD mount 3.2mm*2.5mm*700μm
Panasonic ERJ14NF1000U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1000U