Descriptions of Panasonic ERA-8AEB5361V provided by its distributors.
Res Thin Film 1206 5.36K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 5360ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM SMNT RESISTOR 1206 CASE 5.36KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 5.36 kΩ, 0.25 W, ±0.1 %, ERA8AEB5361V
Metal Film (Thin Film) Chip Resistors, 0.25W, 5360½, 0.1%, 1206, RoHS
Panasonic SCT
Panasonic ERA8AEB5361V - High Precision Chip Resistors
Res, Thin Film, 5K36, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:5.36Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB5361V
RES, 5K36, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.36kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device