Panasonic ERA6ARW152V

Res Thin Film 0805 1.5K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARW152V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-5.83%

CAD Models

Download Panasonic ERA6ARW152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.323
Stock
238,453
97,668
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6ARW162V
Res Thin Film 0805 1.6K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676237-2
100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676237-2
100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1676237-3
Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
PanasonicERA6ARB162V
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6ARW152V provided by its distributors.

Res Thin Film 0805 1.5K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 1.5kΩ ±0.05%, 125mW, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
0805 Thin film chip resistor 0805 SMD resistor, 1.
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.05% ±10ppm/C 1.5kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 1500½, 0.05%, 0805, RoHS
Panasonic SCT
RES, 1K5, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.5kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARW152V