TE Connectivity 1676237-2

100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676237-2.

element14 APAC

Datasheet4 pages4 years ago

Electro Sonic

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
-4.27%

CAD Models

Download TE Connectivity 1676237-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA6ARB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676237-2
100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1676237-3
Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
TE ConnectivityRN73C2A1K62BTDF
Res Thin Film 0805 1.62K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB162V
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1471V
0805 THIN FILM CHIP RESISTOR / 1.47K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of TE Connectivity 1676237-2 provided by its distributors.

100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rn73 S; |Te Connectivity Holsworthy RN73C2A1K5BTDF
RN73Holsworthy FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 1.5kOhm 0.1W 1/10W
RN73 Series 0805 0.1 W 1.5 kOhm ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
1.5KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
Thin Film Resistor RN 0805 0.1% 1K5
1.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RES, 1K5, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1.5kohm; Product Range:RN73 Series; Voltage Rating:100V;
RN 0805 1K5 0.1% 10PPM 1KRL Resistance Value: 1.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.5K Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A1K5BTDF