Panasonic ERA6ARB392V

Res Thin Film 0805 3.9K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB392V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-5.03%

CAD Models

Download Panasonic ERA6ARB392V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.302
Stock
58,857
61,919
Authorized Distributors
6
6
Resistance
3.9 kΩ
3.9 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-6ARB362V
Res Thin Film 0805 3.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB3741V
Res Thin Film 0805 3.74K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
PanasonicERA6ARB4021V
Res Thin Film 0805 4.02K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRB073K92L
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A3K92BTDF
Res Thin Film 0805 3.92K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1676355-2
Res Thin Film 0805 4.12K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA6ARB3921V
Res Thin Film 0805 3.92K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676332-2
Res Thin Film 0805 3.83K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1676354-2
Res Thin Film 0805 4.02K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA6ARB392V provided by its distributors.

Res Thin Film 0805 3.9K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 3.9K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 3900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
0805 Thin film chip resistor 0805 SMD resistor, 3.
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 3.9kOhm 0.125W 1/8W
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 3900 Ohm / 0,
Metal Film (Thin Film) Chip Resistors, 0.125W, 3900½, 0.1%, 0805, RoHS
Panasonic SCT
3.9KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 3K9, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.9kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB392V