TE Connectivity / AMP 1676332-2

Res Thin Film 0805 3.83K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676332-2.

JRH Electronics

Datasheet8 pages10 years ago

Farnell

Newark

TE Connectivity

element14

Inventory History

3 month trend:
+8.58%

CAD Models

Download TE Connectivity / AMP 1676332-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1676332-2
Res Thin Film 0805 3.83K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB3831V
0805 THIN FILM CHIP RESISTOR / 3.83K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB392V
Res Thin Film 0805 3.9K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB362V
Res Thin Film 0805 3.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB073K92L
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB073K9L
Thin Film Chip Resistor 3.9kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm

Descriptions

Descriptions of TE Connectivity / AMP 1676332-2 provided by its distributors.

Res Thin Film 0805 3.83K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 3K83, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A3K83BTDF
THIN FILM RESISTOR, 3.83KOHM, 100mW 0.1%
3.83KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RN 0805 3K83 0.1% 10PPM 1KRL Resistance Value: 3.83K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 3.83K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A3K83BTDF | Internal Number: 1676332-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A3K83BTDF
  • RN73C2A3K83BTDF..