Panasonic ERA6ARB3741V

Res Thin Film 0805 3.74K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB3741V.

IHS

Datasheet7 pages5 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-5.98%

CAD Models

Download Panasonic ERA6ARB3741V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6ARB362V
Res Thin Film 0805 3.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB4021V
Res Thin Film 0805 4.02K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA6ARB3921V
Res Thin Film 0805 3.92K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A3K48BTDF
Thin Film Chip Resistor, 3.48kΩ ±0.1%, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
TE ConnectivityRN73C2A3K92BTDF
Res Thin Film 0805 3.92K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1676354-2
Res Thin Film 0805 4.02K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA6ARB3741V provided by its distributors.

Res Thin Film 0805 3.74K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0805 THIN FILM CHIP RESISTOR / 3.74K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 3740ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 3740½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 3.74 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB3741V
FIXED RESISTOR Chip Resistor 125mW 3.74kOhm 10ppm/C 0.1%
3.74KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB3741V - High Precision Chip Resistors
RES, 3K74, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.74kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB3741V