Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB131V

Res Thin Film 0805 130 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB131V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-3.26%

CAD Models

Download Panasonic ERA6AEB131V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD07130RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB121V
Res Thin Film 0805 120 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB1400V
Res Thin Film 0805 140 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB1370V
Res Thin Film 0805 137 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07124RL
Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07120RL
Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB131V provided by its distributors.

Res Thin Film 0805 130 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 130 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 130ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor,Chip,0805,1/8W, 0.1% 130 ohm,
ERA Series 0805 130 Ohm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Chip Resistor 130Ω ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 130Ohm 0.125W 1/8W
SMD Thin Film Res. 0805 0,125W 0,1% 130R
Resistor, metal film, SMD 0805 (2012), 130 Ω, 0.125 W, ±0.1 %, ERA6AEB131V
Metal Film (Thin Film) Chip Resistors, 0.125W, 130½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 1/8W 130ohms
Wirewound Resistor; Power Rating:0.125W; Resistance:130ohm; Resistance Tolerance:± 0.1%; Series:ERA; Package/Case:0805 ;RoHS Compliant: Yes
RESISTOR, 130R, 0805, 0.1%, 0.125W; Resistance:130ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB131V