Panasonic ERA3ARW182V

Res Thin Film 0603 1.8K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARW182V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-2.82%

CAD Models

Download Panasonic ERA3ARW182V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.243
Stock
81,362
304,736
Authorized Distributors
6
6
Resistance
1.8 kΩ
1.8 kΩ
Case/Package
0603
0603
Tolerance
0.05 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3ARB182V
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1.8K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 1.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRT0603BRB071K8L
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB1691V
Res Thin Film 0603 1.69K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3ARB1911V
Res Thin Film 0603 1.91K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3ARW182V provided by its distributors.

Res Thin Film 0603 1.8K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1.8K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARW182V
0603 Thin film chip resistor 0603 SMD resistor, 1.
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.05% ±10ppm/C 1.8kOhm 0.1W 1/10W
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0.1% / 102000 Ohm /
Metal Film (Thin Film) Chip Resistors, 0.1W, 1800½, 0.05%, 0603, RoHS
Panasonic SCT
Res SMD 0603 0.05% 0.10W T.C.10ppm 1K8
RS APAC
1.8KΩ ±0.05% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 1K8, 0603, 0.125W, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.8kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARW182V