Panasonic ERA3APB1272V

Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.444
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB1272V.

IHS

Datasheet7 pages5 years ago

Panasonic

Panasonic SCT

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ERA3APB1272V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.642
Stock
0
50,000
Authorized Distributors
1
3
Resistance
12.7 kΩ
12.7 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA3APB133V
Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
PanasonicERA-3APB123V
Res Thin Film 0603 12K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / HolsworthyRP73D1J13K7BTDG
Fixed Resistor, Thin Film, 0.1W, 13700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA3APB1332V
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-1879134-2
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1879224-8
Fixed Resistor, Thin Film, 0.063W, 12700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3APB1272V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 12700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 12.7KOHM +/-0.1% 0.1W +/-15PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 12700½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERA3APB1272V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB1272V