Panasonic ERA-3APB123V

Res Thin Film 0603 12K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.23
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3APB123V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.26%

CAD Models

Download Panasonic ERA-3APB123V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.174
Stock
109,965
38,827
Authorized Distributors
6
5
Resistance
12 kΩ
12 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3APB133V
Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
PanasonicERA-3APB113V
Res Thin Film 0603 11K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB123V
Res Thin Film 0603 12K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB0712KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 12kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0712KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3APB123V provided by its distributors.

Res Thin Film 0603 12K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Chip Resistor, 12kΩ ±0.1% 100mW ±15ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
0603 Thin film chip resistor 0603 SMD resistor, 12
Metal Film (Thin Film) Chip Resistors, 0.1W, 12000½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor Type = Thin Film / Resistance kOhm = 12 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3APB123V