Panasonic ERA3APB133V

Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
$ 0.23
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB133V.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-71.67%

CAD Models

Download Panasonic ERA3APB133V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3APB123V
Res Thin Film 0603 12K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRC0714KL
Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB133V
Res Thin Film 0603 13K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 13kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0713KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 13kΩ 0603 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 12.1 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision

Descriptions

Descriptions of Panasonic ERA3APB133V provided by its distributors.

Res Thin Film 0603 13K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 13000Ohm, 75V, 0.1% +/-Tol, 15Ppm/Cel, Surface Mount, 0603
Chip Resistor, 13kΩ ±0.1%, 100mW, ±15ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3APB133V
Metal Film (Thin Film) Chip Resistors, 0.1W, 13000½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 13Kohm 0.1% 15ppm AEC-Q200
METAL FILM SURFACE MNT RESISTOR 0603 CASE 13KOHM +/-0.1% 0.1W +/-15PPM/DEGC
RESISTOR, 0603, 13K 0.1%, 0.1W; Resistance:13kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2
Resistor Type = Thin Film / Resistance kOhm = 13 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB133V