Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB112V

Res Thin Film 1206 1.1K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB112V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-60.57%

CAD Models

Download Panasonic ERA-8AEB112V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT1206BRD071K1L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.1kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB102V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 1kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB1211V
Res Thin Film 1206 1.21K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1151V
Res Thin Film 1206 1.15K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-8AEB112V provided by its distributors.

Res Thin Film 1206 1.1K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 1.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 1100 Ohm / 0,
Metal Film (Thin Film) Chip Resistors, 0.25W, 1100½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.1kOhm ±25ppm/C
RESISTOR SMD THIN FILM 1206 0.1% 1.1KOHM
1.1KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RESISTOR, 1206, 0.1%, 0.25W, 1K1; Resistance:1.1kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:300V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:1206; Resistor Mounting:SMD; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:ERA
Resistor Type = Thick Film / Resistance kOhm = 1.1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB112V