What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-8AEB1820V

Fixed Resistor, Thin Film, 0.25W, 182ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1820V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERA-8AEB1780V
Fixed Resistor, Thin Film, 0.25W, 178ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07200RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07196RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 196Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB201V
Res Thin Film 1206 200 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA8AEB181V
Res Thin Film 1206 180 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 1206 200 Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-8AEB1820V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 182ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 182Ohm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 182 Ω, 0.25 W, ±0.1 %, ERA8AEB1820V
Metal Film (Thin Film) Chip Resistors, 0.25W, 182½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 182 OHM 0.1% 1/4W 1206
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 182 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB1820V
RES, THIN FILM, 182R, 0.1%, 0.25W, 1206
Panasonic ERA8AEB1820V - High Precision Chip Resistors
RES, 182R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 182ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1820V