Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB1652V

Fixed Resistor, Thin Film, 0.25W, 16500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.183
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1652V.

Panasonic

Datasheet3 pages10 years ago

Newark

Electro Sonic

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+28.13%

CAD Models

Download Panasonic ERA-8AEB1652V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD0716KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0715KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0718KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB153V
Res Thin Film 1206 15K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB163V
Res Thin Film 1206 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB183V
Res Thin Film 1206 18K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERA-8AEB1652V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 16500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor, Thin Film, 1206, 16.5Kohm, 0; |Panasonic ERA8AEB1652V
RES SMD 16.5K OHM 0.1% 1/4W 1206 / 16.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.25W, 16500½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 16.5K OHM 0.1% 1/4W 1206
16.5KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 16.5kOhm ±25ppm/C
Thin Film Resis 1206 16.5K OHM 0.1%
Panasonic ERA8AEB1652V - High Precision Chip Resistors
RES, 16K5, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 16.5kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1652V