Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6ARW243V

Res Thin Film 0805 24K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

$ 0.346
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARW243V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.03%

CAD Models

Download Panasonic ERA-6ARW243V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA6ARB243V
Res Thin Film 0805 24K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB223V
Res Thin Film 0805 22K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB2212V
0805 THIN FILM CHIP RESISTOR / 22.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676266-2
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A22K6BTDF
Res Thin Film 0805 22.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A22K6BTDF
Res Thin Film 0805 22.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB2262V
0805 THIN FILM CHIP RESISTOR / 22.6K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676257-2
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy RN73C2A22K1BTDF
Yageo GroupRT0805BRD0724KL
125mW 24kΩ 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of Panasonic ERA-6ARW243V provided by its distributors.

Res Thin Film 0805 24K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 24000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Metal Film (Thin Film) Chip Resistors, 0.125W, 24000½, 0.05%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 24kOhm ±10ppm/C
ERA Series 0805 24 kOhm 0.125 W ±0.05 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 24Kohm 0.05% 10ppm AEC-Q200
METAL FILM SMNT RESISTOR 0805 CASE 24KOHM +/-0.05% 0.125W +/-10PPM/DEGC
24KΩ ±0.05% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 24K, 0.05%, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 24kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARW243V