Panasonic ERA6ARB2212V

0805 Thin Film Chip Resistor / 22.1K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB2212V.

IHS

Datasheet7 pages5 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-1.56%

CAD Models

Download Panasonic ERA6ARB2212V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1676257-2
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1676257-3
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A20KBTD
Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB243V
Res Thin Film 0805 24K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB0720KL
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6ARB2212V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 22.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 22.1K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 22100 Ohm / 0
Metal Film (Thin Film) Chip Resistors, 0.125W, 22100½, 0.1%, 0805, RoHS
Panasonic SCT
Res Metal Film 0805 22.1KOhm 0.1% 1/8W ±10ppm/°C Molded SMD T/R
Avnet Japan
PANASONIC ELECTRONIC COMPONENTS ERA6ARB2212V SMD Chip Resistor, Thin Film, 22.1 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
FIXED RESISTOR Chip Resistor 125mW 22.1kOhm 10ppm/C 0.1%
22.1KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*500μm
Panasonic ERA6ARB2212V - High Precision Chip Resistors
RES, 22K1, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 22.1kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB2212V