TE Connectivity 1676266-2

Fixed Resistor, Thin Film, 0.1W, 24900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676266-2.

Newark

Datasheet4 pages2 years ago
Datasheet5 pages15 years ago
Datasheet8 pages10 years ago
Datasheet1 page20 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-61.18%

CAD Models

Download TE Connectivity 1676266-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1676266-2
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A22K6BTDF
Res Thin Film 0805 22.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB243V
Res Thin Film 0805 24K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB273V
Res Thin Film 0805 27K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A26K7BTDF
Fixed Resistor, Thin Film, 0.1W, 26700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA-6ARB2322V
0805 THIN FILM CHIP RESISTOR / 23.2K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of TE Connectivity 1676266-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 24900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res High Precision Thin Film 0805 24.9k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R
Avnet Japan
Thin Film Resistor RN 0805 0.1% 24K9
RN 0805 24K9 0.1% 10PPM 1KRL Resistance Value: 24.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 24.9K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A24K9BTDF | Internal Number: 1676266-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16762662
  • RN73C2A24K9BTDF