Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6ARB1582V

0805 Thin Film Chip Resistor / 15.8K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB1582V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-0.13%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityRN73C2A15K8BTDF
Res Thin Film 0805 15.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A16K9BTDF
Res Thin Film 0805 16.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A16K5BTDF
Res Thin Film 0805 16.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6ARB163V
Res Thin Film 0805 16K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1652V
0805 THIN FILM CHIP RESISTOR / 16.5K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1432V
0805 THIN FILM CHIP RESISTOR / 14.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of Panasonic ERA-6ARB1582V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 15.8K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 15.8K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Surface Mount Chip Resistor, Thin Film,; |Panasonic ERA6ARB1582V
Metal Film (Thin Film) Chip Resistors, 0.125W, 15800½, 0.1%, 0805, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ERA6ARB1582V SMD Chip Resistor, Thin Film, 15.8 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%
METAL FILM SMNT RESISTOR 0805 CASE 15.8KOHM +/-0.1% 0.125W +/-10PPM/DEGC
FIXED RESISTOR Chip Resistor 125mW 15.8kOhm 10ppm/C 0.1%
15.8KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB1582V - High Precision Chip Resistors
RES, 15K8, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15.8kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB1582V