Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6ARB1241V

0805 Thin Film Chip Resistor / 1.24K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB1241V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Burklin Elektronik

CAD Models

Download Panasonic ERA-6ARB1241V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRN73C2A1K24BTDF
Res Thin Film 0805 1.24K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA6ARB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A1K13BTD
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB1131V
0805 THIN FILM CHIP RESISTOR / 1.13K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676226-2
Res Thin Film 0805 1.21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB1241V
Res Thin Film 0805 1.24K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6ARB1241V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 1.24K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 1.24K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 1240ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 1.24 kΩ, 0.125 W, ±0.1 %, ERA6ARB1241V
RES SMD 1.24K OHM 0.1% 1/8W 0805
Panasonic ERA6ARB1241V - High Precision Chip Resistors
RESISTOR, 0805, 1K24, 0.1%, 0.125W; Resistance:1.24kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 10ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB1241V