Panasonic ERA6ARB1131V

0805 Thin Film Chip Resistor / 1.13K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB1131V.

Newark

Datasheet7 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-4.79%

CAD Models

Download Panasonic ERA6ARB1131V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityRN73C2A1K13BTDF
Res Thin Film 0805 1.13K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A1K13BTD
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB1211V
0805 THIN FILM CHIP RESISTOR / 1.21K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676226-2
Res Thin Film 0805 1.21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB122V
Res Thin Film 0805 1.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB1241V
0805 THIN FILM CHIP RESISTOR / 1.24K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of Panasonic ERA6ARB1131V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 1.13K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 1.13K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 1130ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res High Reliability Metal Film 0805 1.13k Ohm 0.1% 1/8W ±10ppm/°C Molded T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.125W, 1130½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 1.13 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB1131V
1.13KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB1131V - High Precision Chip Resistors
RES, 1K13, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.13kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB1131V