Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3ARW162V

Res Thin Film 0603 1.6K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3ARW162V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-22.55%

CAD Models

Download Panasonic ERA-3ARW162V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.243
$ 0.243
Stock
28,918
66,248
66,248
Authorized Distributors
6
6
6
Resistance
1.6 kΩ
1.6 kΩ
1.6 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA3ARW152V
Res Thin Film 0603 1.5K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARB162V
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB1581V
Res Thin Film 0603 1.58K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRB071K5L
100mW 1.5kΩ 75V Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount RoHS
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD071K6L
1.6kΩ 100mW 75V Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of Panasonic ERA-3ARW162V provided by its distributors.

Res Thin Film 0603 1.6K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 1600½, 0.05%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.6kOhm ±10ppm/C
Thin Film Resistors - SMD 0603 1.6Kohm 0.05% 10ppm AEC-Q200
METAL FILM SMNT RESISTOR 0603 CASE 1.6KOHM +/-0.05% 0.1W +/-10PPM/DEGC
RES SMD 1.6KOHM 0.05% 1/10W 0603
1.6KΩ ±0.05% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3ARW162V
  • ERA3ARW162V.