Panasonic ERA3ARB1581V

Res Thin Film 0603 1.58K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB1581V.

IHS

Datasheet7 pages5 years ago

Farnell

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-10.83%

CAD Models

Download Panasonic ERA3ARB1581V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3ARB162V
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB1431V
Res Thin Film 0603 1.43K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRB071K5L
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB1691V
Res Thin Film 0603 1.69K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3ARB1581V provided by its distributors.

Res Thin Film 0603 1.58K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 0603 1.58K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0603 THIN FILM CHIP RESISTOR / 1.58K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 1580ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 1.58kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 1580½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 1.58 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB1581V
RES SMD 1.58KOHM 0.1% 1/10W 0603
1.58KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB1581V - High Precision Chip Resistors
RES, 1K58, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.58kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB1581V