Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3APB203V

Res Thin Film 0603 20K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3APB203V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-3.82%

CAD Models

Download Panasonic ERA-3APB203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3APB223V
Res Thin Film 0603 22K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB183V
Res Thin Film 0603 18K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB203V
Res Thin Film 0603 20K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Yageo GroupRT0603BRB0720KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3APB183V
Res Thin Film 0603 18K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 20K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-3APB203V provided by its distributors.

Res Thin Film 0603 20K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
0603 Thin film chip resistor 0603 SMD resistor, 20Kohm, 0.1%, 15, 7 Reel
Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Chip Resistor 20kΩ ±0.1% 100mW ±15ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Metal Film (Thin Film) Chip Resistors, 0.1W, 20000½, 0.1%, 0603, RoHS
Panasonic SCT
METAL FILM SURFACE MNT RESISTOR 0603 CASE 20KOHM +/-0.1% 0.1W +/-15PPM/DEGC
Resistor Type = Thin Film / Resistance kOhm = 20 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB203V.
  • ERA3APB203V
  • ERA3APB203V.