Descriptions of Panasonic ERA3APB223V provided by its distributors.
Res Thin Film 0603 22K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
0603 Thin film chip resistor 0603 SMD resistor, 22
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 22kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 22000½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 22Kohm 0.1% 15ppm AEC-Q200
22KΩ ±0.1% 100mW ±15ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 22K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
Res, 22K, 0.1%, 0.1W, Metal Film, 0603; Resistance:22Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3APB223V
Resistor Type = Thin Film / Resistance kOhm = 22 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603