Descriptions of Panasonic ERA-3APB113V provided by its distributors.
Res Thin Film 0603 11K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
RES SMD 11K OHM 0.1% 1/10W 0603 / 11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Chip Resistor, 11kΩ ±0.1% 100mW ±15ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 11 kΩ, 0.1 W, ±0.1 %, ERA3APB113V
Metal Film (Thin Film) Chip Resistors, 0.1W, 11000½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 11K OHM 0.1% 1/10W 0603
METAL FILM SURFACE MNT RESISTOR 0603 CASE 11KOHM +/-0.1% 0.1W +/-15PPM/DEGC
RES, 11K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 11kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
Resistor Type = Thin Film / Resistance kOhm = 11 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603