Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AED3322V

Res Thin Film 0603 33.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AED3322V.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

JRH Electronics

element14 APAC

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-5.94%

CAD Models

Download Panasonic ERA-3AED3322V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603DRD0731K6L
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE0733KL
Res Thin Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0734K8L
Fixed Resistor, Thin Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD3002V
Res Thick Film 0603 30K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RBD3302V
Res Thick Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD3602V
Res Thick Film 0603 36K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AED3322V provided by its distributors.

Res Thin Film 0603 33.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 33,200 OHM
Fixed Resistor, Thin Film, 0.1W, 33200Ohm, 75V, 0.5% +/-Tol, 25Ppm/Cel, Surface Mount, 0603
PANASONIC ELECTRONIC COMPONENTS ERA-3AED3322V RES, THIN FILM, 3K32, 0.5%, 0.1W, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 33200½, 0.5%, 0603, RoHS
Panasonic SCT
SMD-Thin Film Res. 0603 0,1W 0,5% 33K2
RES SMD 33.2KOHM 0.5% 1/10W 0603
33.2KΩ ±0.5% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 33.2kOhm ±25ppm/C
THIN FILM, RESISTOR, 3.32KOHM, 100mW, ±0.5%
Panasonic ERA3AED3322V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AED3322V.
  • ERA3AED3322V