Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AEB9532V

Res Thin Film 0603 95.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB9532V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-19.24%

CAD Models

Download Panasonic ERA-3AEB9532V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD0795K3L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 95.3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1023V
Res Thin Film 0603 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB8662V
Res Thin Film 0603 86.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07102KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0790K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 90.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB9532V provided by its distributors.

Res Thin Film 0603 95.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 95.3kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD, 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 95.3kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 95.3 kΩ, 0.1 W, ±0.1 %, ERA3AEB9532V
Metal Film (Thin Film) Chip Resistors, 0.1W, 95300½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 95.3KOHM 0.1% 1/10W 0603 / 95.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Thin Film Resistors - SMD 0603 95.3Kohm 0.1% 25ppm
Res, 95K3, 0603, 0.1%, 0.1W, Metal Film; |Panasonic ERA3AEB9532V
ERA Series 0603 95.3 kOhm 0.1 W 0.1 % 25 ppm/C SMT Metal Film Chip Resistor
Panasonic ERA3AEB9532V - High Precision Chip Resistors
RES, 95K3, 0603, 0.1%, 0.1W, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 95.3kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB9532V
  • ERA3AEB9532V.