Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB1023V

Res Thin Film 0603 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1023V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago

Master Electronics

Future Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+24.39%

CAD Models

Download Panasonic ERA3AEB1023V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD07102KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB9312V
Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD07107KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07110KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB9532V
Res Thin Film 0603 95.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB9762V
Res Thin Film 0603 97.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3AEB1023V provided by its distributors.

Res Thin Film 0603 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1023V
Fixed Resistor, Thin Film, 0.1W, 102000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Chip Resistor, 102kΩ ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Metal Film (Thin Film) Chip Resistors, 0.1W, 102000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 102KOHM +/-0.1% 0.1W +/-25PPM/DEGC
ERA Series 0603 102 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Panasonic ERA3AEB1023V - High Precision Chip Resistors
RESISTOR, 102K, 0603, 0.1%, 0.1W; Resistance:102kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 102 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1023V